AC to DC Power Supply Single out 24 Volt 1.2 Amp 28.8 Watt

139096

$13.95 ea


  • Part no.: 139096
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EHU2401200A0830
Pricing
# of units Price
1+ $13.95
10+ $12.95
50+ $11.49
2-Wire AC Input Unregulated AC-to-DC Linear Table-top Power Supply

24 Volts @ 1.2 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 4.4"H x 3.1"W x 2.6"D
  • Weight: 2.5 lbs.
  • Case color: Black
  • Output cord length: 6 foot DC cord / 6 foot AC cord

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)1.2
    Maximum Output Power (W)29
    AC Power CordINCLUDED
    FamilyEHU240120
    Input Voltage (VAC)120
    Input Frequency60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyEHU240120
    Operating Temperature-Min (Cel)0°C
    Operating Temperature-Max (Cel)40°C
    Length (inch)4.4
    Width (inch)3.1
    Height (inch)2.6
    ColorBlack
    TypeUnregulated Linear
    StyleDesktop Adapter


    Report a problem
    Suggest a product