Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single-Through Hole

Resistor Metal Film 15K Ohm 1% 1/4 Watt ±100PPM °C Axial through Hole Tape and Reel

View RNF 1/4 T1 15K 1TR: Metal Film Resistor Precision Metal Film 15KOHM

RNF 1/4 T1 15K 1TR: Metal Film Resistor Precision Metal Film 15KOHM

View Larger Image
Image is representative only
Stackpole Electronics/Sei
Jameco Part no. 1908504
Manufacturer STACKPOLE ELECTRONICS/SEI
Manufacturer no. RNF 1/4 T1 15K 1TR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.015

# of Unit Price
5000+ $0.015
25000+ $0.013
50000+ $0.012
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  2 Wks ARO 

 Add to cart

Metal Film Resistor


Features:

  • Precision metal film
  • Superior electrical, TCR performances
  • Flame-retardant coating
  • RoHS compliant
  • Lead-free

    Specifications:

  • Length: 6.35mm
  • Diameter: 2.35mm
  • Resistance value: 15KΩ
  • Tolerance: 1%
  • Temperature coefficient: ±100ppm/°C
  • Operating temperature:-55°C to 155°C
  • Power rating: .250W
  • Termination style: axial
  • Mounting: through hole

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRN
    MountingThrough Hole
    PackagingTape and Reel
    Case StyleConformal
    Product Length6.35mm
    Product Diameter2.35mm
    Product TypeResistor Fixed Single-Through Hole
    TechnologyMetal Film
    Specification Value
    Resistance Value15KOhm
    Tolerance1%
    Power Rating1/4W
    Temperature Coefficient±100ppm/°C
    Termination StyleAxial
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature155°C


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Resistor Carbon Film 1k Ohm 1/4 Watt 5% (In Bags of 10 and 100)

    Buy Now  $0.099


    Resistor Carbon Film 10k Ohm 1/4 Watt 5% (In Bags of 10 and 100)

    Buy Now  $0.099


    Resistor Carbon Film 100k Ohm 1/4 Watt 5% (In Bags of 10 and 100)

    Buy Now  $0.099

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.