830-Point Solderless Breadboard 6.5" x 2.125"

$9.95 ea


  • Part no.: 20723
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WBU-202-R
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

830-Point Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 2
  • Contact points: 830
  • Breadboard size: 6.5"L x 2.125"W
  • Baseplate size: 6.5"L x 2.1"W
  • Weight: 0.30 lbs.
  • Rated Current: 5A @ 36V, 2A @ 48V

    Report a problem
    Suggest a product
  • Specification Value
    MFG Part NumberWBU-202-R
    Height (inches)6.5
    Pins (yes/no)NO
    Packages SupportedDIP
    Width (inches)2.125
    Contact Points830


    Report a problem
    Suggest a product