Varistor Metal Oxide 14 Volt AC 16 Volt 1000 Amp 22 Volt Through Hole

$0.79 ea


  • Part no.: 1911851
  • Manufacturer: EPCOS AG
  • Manufacturer no.: S14K 14AUTO
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.79
5000+ $0.68
10000+ $0.62
NOTE:
  • Order in multiples of 1,000
Varistor Metal Oxide 14VAC/16VDC 1000A 22 Radial Bulk


S14K 14AUTO


Report a problem
Suggest a product
Specification Value
Capacitance (pF)10000
Clamping Voltage (V)43
Clamping Current (A)10
Energy (J)4
FamilyS14
TechnologyMetal Oxide
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)14
Rated DC Voltage (URdc) (V)16
Maximum Surge Current1000A
Diameter (mm)17
Tolerance Voltage10%
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
Lead Spacing (mm)7.5
Width (mm)5
Height (mm)20.5
Product TypeVaristor


Report a problem
Suggest a product