Varistor Metal Oxide 230 Volt AC 300 Volt 4500 Amp 360 Volt Through Hole Bulk

$0.35 ea


  • Part no.: 1911949
  • Manufacturer: EPCOS AG
  • Manufacturer no.: S14K230
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2000+ $0.35
10000+ $0.29
20000+ $0.26
NOTE:
  • • Order in multiples of 2,000
Varistor Metal Oxide 230VAC/300VDC 4500A 360 Radial Bulk


PROTECTION:TVS-VARISTOR


Report a problem
Suggest a product
Specification Value
FamilyS14
Rated DC Voltage (URdc) (V)300
Maximum Surge Current4500A
Diameter (mm)15.5
Tolerance Voltage10%
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
PackagingBulk
TechnologyMetal Oxide
Lead Spacing (mm)7.5
Width (mm)4.7
Height (mm)18.5
Product TypeVaristor
Capacitance (pF)380
Clamping Current (A)50
Clamping Voltage (V)595
Energy (J)60
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)230


Report a problem
Suggest a product