Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Varistors

Varistor Metal Oxide 230 Volt AC 300 Volt 4500 Amp 360 Volt through Hole Bulk

View S14K230: Varistor Protection:Transient Voltage Suppressor-Varistor

S14K230: Varistor Protection:Transient Voltage Suppressor-Varistor

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1911949
Manufacturer EPCOS AG
Manufacturer no. S14K230
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
2000+ $0.35
10000+ $0.29
20000+ $0.26
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  5 Wks ARO 

 Add to cart

PROTECTION:TRANSIENT VOLTAGE SUPPRESSOR-VARISTOR


PROTECTION:TVS-VARISTOR


Report a problem
Suggest a product
Specification Value
FamilyS14
Rated DC Voltage (URdc) (V)300
Maximum Surge Current4500A
Diameter (mm)15.5
Tolerance Voltage10%
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
PackagingBulk
TechnologyMetal Oxide
Lead Spacing (mm)7.5
Specification Value
Width (mm)4.7
Height (mm)18.5
Product TypeVaristor
Capacitance (pF)380
Clamping Current (A)50
Clamping Voltage (V)595
Energy (J)60
ESD ProtectionNo
Lead StyleRadial
Rated AC Voltage (URac) (V)230


Report a problem
Suggest a product

RELATED PRODUCTS

LA Equivalent Series Radial Leaded Varistor

Buy Now  $0.35


Varistor Metal Oxide 20mm 130 Volt AC 95 Joule 100A @ 340V Clamping Voltage

Buy Now  $0.55


Copyright ©2002 - 2015 Jameco. All Rights Reserved.