Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED IrLED 935NM 2 Pin TO-46

View SE5450-012: LED GaAs Infrared Emitting Diode (IrLED)

SE5450-012: LED GaAs Infrared Emitting Diode (IrLED)


Image is representative only
Microswitch/Honey
Jameco Part no. 1914251
Manufacturer MICROSWITCH/HONEY
Manufacturer no. SE5450-012
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.65

# of Unit Price
100+ $4.65
500+ $4.39
1000+ $3.99
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  4 Wks ARO 

 Add to cart

GAAS INFRARED EMITTING DIODE


3.77 mm, 1 ELEMENT, INFRARED
INVERTED OUTPUT, PDIP20

Report a problem
Suggest a product
Specification Value
FamilySE5450
Viewing Angle20°
LED MaterialGaAs
Lens Dimensions4.77mmx4.77mmx1.19mm
Lens Shape TypeCircular
Maximum Forward Current100mA
Maximum Forward Voltage per Color1.7V
Maximum Power Dissipation150mW
TypeIrLED
Peak Wavelength935nm
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageTO-46
Product Width5.56mm(Max)
Product Height6.27mm(Max)
CategoryIrLED
Product Length5.56mm(Max)
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.