LED IrLED 935nm 2-Pin TO-46

1914251

$4.89 ea


  • Part no.: 1914251
  • Manufacturer: MICROSWITCH/HONEY
  • Manufacturer no.: SE5450-012
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $4.89
500+ $4.49
1000+ $4.09
NOTE:
  • • Order in multiples of 100
LED IrLED 935nm 2-Pin TO-46


3.77 mm, 1 ELEMENT, INFRARED
INVERTED OUTPUT, PDIP20

Report a problem
Suggest a product
Specification Value
FamilySE5450
Viewing Angle20°
LED MaterialGaAs
Lens Dimensions4.77mmx4.77mmx1.19mm
Lens Shape TypeCircular
Maximum Forward Current100mA
Maximum Forward Voltage per Color1.7V
Maximum Power Dissipation150mW
TypeIrLED
Peak Wavelength935nm
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count2
Supplier_PackageTO-46
Product Width5.56mm(Max)
Product Height6.27mm(Max)
CategoryIrLED
Product Length5.56mm(Max)
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
High BrightnessNo


Report a problem
Suggest a product