Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Snap Action Switch Single Pole Double Throw Plunger Solder Lug 15.1 Amp 250 Volt AC 250 Volt 3.89N Screw Mount

View V3-19M: V Basic Switch (Snap)

V3-19M: V Basic Switch (Snap)

View Larger Image
Image is representative only
Microswitch/Honey
Jameco Part no. 1916969
Manufacturer MICROSWITCH/HONEY
Manufacturer no. V3-19M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.75

# of Unit Price
1+ $5.75
10+ $5.25
100+ $4.79
  • Availability:Ship  6 Days ARO 

 Add to cart

V BASIC SWITCH


V BASIC SWITCH


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Snap Action Switch Single Pole Double Throw Pin Plunger Quick Connect 15.1 Amp 250 Volt AC 1.47n Screw Mount

Buy Now  $2.95


100mA 125VAC SPDT Basic Snap Action Switch

Buy Now  $3.95


Snap Action Switch (N.O.) Single Pole Pin Plunger Quick Connect 21 Amp 277 Volt AC 2.21n Screw Mount

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.