Diode Transient Voltage Suppressor Octal Bi Directional 12 Volt 800W 10-Pin VSIP Tube

1917443

$8.45 ea


  • Part no.: 1917443
  • Manufacturer: Protek Devices
  • Manufacturer no.: VS10P12C-LF
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.45
10+ $7.75
100+ $7.05
Diode Transient Voltage Suppression (TVS) Octal Bi-Directional 12 Volt 800 Watt 10-Pin VSIP

Report a problem
Suggest a product
Specification Value
FamilyVS10P12C
ConfigurationOctal
ESD ProtectionYes
Number of Elements per Chip8
Direction TypeBi-Directional
Maximum Clamping Voltage22.7V
Maximum Peak Pulse Current34A
Maximum Reverse Leakage Current1uA
Maximum Reverse Stand-off Voltage12V
Minimum Breakdown Voltage13.3V
Peak Pulse Power Dissipation800W
Test Current1mA
MountingThrough Hole
PackagingTube
Pin_Count10
Supplier_PackageVSIP
Product Width3.4mm(Max)
Product Height6.45mm(Max)
Product Length26.01mm(Max)
Product TypeTVS


Report a problem
Suggest a product