Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> TVS

Diode Transient Voltage Suppressor Octal Bi Directional 12 Volt 800W 10 Pin Vsip Tube

View VS10P12C-LF: Diode Transient Voltage Suppressor Octal Bi Directional 12 Volt 800W 10 Pin Vsip Tube 8 Line

VS10P12C-LF: Diode Transient Voltage Suppressor Octal Bi Directional 12 Volt 800W 10 Pin Vsip Tube 8 Line


Image is representative only
Protek Devices
Jameco Part no. 1917443
Manufacturer PROTEK DEVICES
Manufacturer no. VS10P12C-LF
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.39

# of Unit Price
1+ $8.39
10+ $7.69
100+ $6.99
  • Availability:Ship  4 Days ARO 

 Add to cart




VS10P12C-LF,12V BI-DIRECTIONAL
8 LINE

Report a problem
Suggest a product
Specification Value
FamilyVS10P12C
Minimum Breakdown Voltage13.3V
Peak Pulse Power Dissipation800W
Test Current1mA
MountingThrough Hole
PackagingTube
Pin_Count10
Supplier_PackageVSIP
Product Width3.4mm(Max)
ConfigurationOctal
Product Height6.45mm(Max)
Specification Value
Product Length26.01mm(Max)
Product TypeTVS
ESD ProtectionYes
Number of Elements per Chip8
Direction TypeBi-Directional
Maximum Clamping Voltage22.7V
Maximum Peak Pulse Current34A
Maximum Reverse Leakage Current1uA
Maximum Reverse Stand-off Voltage12V


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.