Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> SRAM

IC, CY62256NLL-70PXC, 256KB, 32K B X8, 5.0V, 70NS, 28 Pdip

View CY62256NLL-70PXC: 256KB 32K B X8 5.0V 70NS 28 Pdip (SRAM)

CY62256NLL-70PXC: 256KB 32K B X8 5.0V 70NS 28 Pdip (SRAM)


Image is representative only
Cypress
Jameco Part no. 1921320
Manufacturer CYPRESS
Manufacturer no. CY62256NLL-70PXC
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 7
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $3.09
100+ $2.79
  • Availability:Ship  2 Days ARO 

 Add to cart




IC,CY62256NLL-70PXC,256KB, 32K
B X8, 5.0V, 70NS, 28 PDIP

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

SRAM Chip Asynchronous Single 3 Volt 4m-Bit 512k X 8 55ns 32 Pin PDIP

Buy Now  $5.95


NVRAM NVSRAM Parallel 16K-Bit 5 Volt 24-Pin EDIP

Buy Now  $12.95


5101 Family 256 x 4-bit Static CMOS RAM

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.