Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED, T3-1/4, White, 12V@15MA, 2.5LM, Wedge Base, 20 DEG, X=0.3, Y=0.29

View LE-0503-03W: LED T3-1/4 White 12V@15MA 2.5LM Wedge Base 20 DEG

LE-0503-03W: LED T3-1/4 White 12V@15MA 2.5LM Wedge Base 20 DEG

View Larger Image
Image is representative only
JKL Components
Jameco Part no. 2123371
Manufacturer JKL COMPONENTS
Manufacturer no. LE-0503-03W
Catalog 142 , page 26
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
100+ $1.19
  • Availability:Ship  1 Days ARO 

 Add to cart

WEDGE BASE LED


Features:
  • T3-1/4 push-in type
  • Color: White
  • Operating Input: 12VDC @ 15mA
  • Brightness: 2.50 lumens
  • Viewing angle: 20 degrees
  • Dominant Wavelength: x = 0.30, y = 0.29


Report a problem
Suggest a product
Specification Value
FamilyLE-0503-03W
Viewing Angle20°
Lens Dimensions10x10x10.6mm
Lens Shape TypeCircular
Maximum Forward Current15mA
Maximum Forward Voltage per Color12V
TypeUni-Color
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorWhite
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.