DC/DC Power Supply Single Output 12 Volt 16.7A 200.4W 9-Pin

$74.95 ea


  • Part no.: 1953903
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-200B-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $74.95
10+ $67.95

Request a Large Quantity Quote

200.4W ENCLOSED DC/DC CONVERTER

12 Volts @ 16.7 Amps


Features:
  • Input Voltage Range: 19V-36V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 100mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
FamilySD-200
Pin_Count9
Number of Outputs1
Product TypeDC to DC Power Supply
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)8.5
Width (inch)4.5
Height (inch)2
TypeStep Down
MountingDesktop
Primary Output Voltage (VDC)12
Switching RegulatorYes
Output Current (A)16.7
Maximum Output Power (W)200.4
Input Voltage Range (VDC)19 to 36


Report a problem
Suggest a product