Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Latch

Latch Transparent 3 St 8 Channel D-Type 20 Pin Tssop Rail

View MM74HC573MTC: Latch Hc/Uh Series 8 Bit Driver

MM74HC573MTC: Latch Hc/Uh Series 8 Bit Driver

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 1958801
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HC573MTC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
50+ $0.23
100+ $0.21
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20


IC,MM74HC573MTC,FAIRCHILD SEMI


Report a problem
Suggest a product
Specification Value
FamilyMM74HC573
Bus HoldNo
Latch ModeTransparent
Number of Selection Inputs per Element0
Set/ResetNo
Number of Elements per Chip1
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL150ns@2V|30ns@4.5V|26ns@6V
Logic FamilyHC
Propagation Delay Test Condition150pF
Number of Input Enables per Element1
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
Fabrication TechnologyCMOS
MountingSurface Mount
PackagingRail
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeLatch
PolarityNon-Inverting
Output Type3-State
TypeD-(Typ)e
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.