Bus Transceiver Single 8 Channel 3 State 20-Pin TSSOP Rail

$0.35 ea


  • Part no.: 1958843
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MM74HCT245MTC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.27
100+ $0.25
NOTE:
  • Order in multiples of 10
Bus Transceiver Single 8-Channel 3-Straight 20-Pin TSSOP


IC,MM74HCT245MTC,FAIRCHILD SEM
I

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT245
Logic FamilyHCT
Logic FunctionBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelCMOS
Data Flow DirectionBi-Directional
Input LevelTTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current1000uA
Maximum High Level Output Current-7.2mA
Maximum Low Level Output Current7.2mA
Typical Quiescent Current600uA
Maximum Propagation Delay Time @ Maximum CL[email protected]
Propagation Delay Test Condition150pF
Bus HoldNo
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeBus Transceiver


Report a problem
Suggest a product