Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Single 8 Channel 3 State 20 Pin Tssop Rail

View MM74HCT245MTC: HCT Series 8 Bit Transceiver (Logic)

MM74HCT245MTC: HCT Series 8 Bit Transceiver (Logic)

View Larger Image
Image is representative only
Fairchild Semiconductor
Jameco Part no. 1958843
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. MM74HCT245MTC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
73+ $0.35
365+ $0.27
730+ $0.25
NOTE:
  • • Order in multiples of 73
  • Availability:Ship  5 Days ARO 

 Add to cart

HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20


IC,MM74HCT245MTC,FAIRCHILD SEM
I

Report a problem
Suggest a product
Specification Value
FamilyMM74HCT245
Input LevelTTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current1000uA
Maximum High Level Output Current-7.2mA
Maximum Low Level Output Current7.2mA
Logic FamilyHCT
Typical Quiescent Current600uA
Maximum Propagation Delay Time @ Maximum CL30ns@5V
Propagation Delay Test Condition150pF
Bus HoldNo
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Specification Value
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FunctionBus Transceiver
MountingSurface Mount
PackagingRail
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelCMOS
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

RELATED PRODUCTS

HEX INVERTER DIP-14

Buy Now  $0.39


Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.49


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.