Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Male 6 Position 6.35MM Solder Straight through Hole 6 Terminal 1 Port Tray

View 10845060: 42002 6 Contact Male Power Connector Solder

10845060: 42002 6 Contact Male Power Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1961428
Manufacturer MOLEX INC.
Manufacturer no. 10845060
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.83
50+ $0.75
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


084 DIA ASSY HDR HSG PIN 94V-0


Report a problem
Suggest a product
Specification Value
Family42002
Number of Terminals6
Maximum Current Rating11A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch6.35mm
Product Depth13.97mm
Product Height13.97mm
TypePower
Specification Value
Product Length20.32mm
Termination MethodSolder
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingTin
GenderM
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts6
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.