Connector Power Male 6 Position 6.35mm Solder Straight Through Hole 6 Terminal 1 Port Tray

1961428

$0.95 ea


  • Part no.: 1961428
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 10845060
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.83
50+ $0.75
NOTE:
  • • Order in multiples of 5
Connector Header 6 Position 6.35mm Solder Straight Thru-Hole 6 Terminal 1 Port MLX™

Report a problem
Suggest a product
Specification Value
Family42002
Number of Terminals6
Maximum Current Rating11A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch6.35mm
Product Depth13.97mm
Product Height13.97mm
TypePower
Product Length20.32mm
Termination MethodSolderable
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingTin
GenderM
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts6
Number of Ports1


Report a problem
Suggest a product