Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Gearhead

Motor Gear 12VDC 106MA

View HN-GH-1213-24Y-70: 12VDC Reversible Gear Head Motor (DC Gearhead)

HN-GH-1213-24Y-70: 12VDC Reversible Gear Head Motor (DC Gearhead)


Image is representative only
Jameco Reliapro
Jameco Part no. 249480
Manufacturer   JAMECO RELIAPRO
Manufacturer no. HN-GH-1213-24Y-70
Catalog 161 , page 80
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
25+ $15.95
  • Availability: Ship Today  

 Add to cart

12VDC Reversible Gear Head Motor

HN27GD Series

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 4.5 - 24VDC
  • Current @ maximum efficiency: 0.051A
  • Speed @ maximum efficiency: 90 RPM
  • Torque @ maximum efficiency: 460 g-cm
  • Gear ratio: 70:1
  • Gear case size: 1.1" diameter x 0.6" length
  • Motor size: 1.0" diameter x 0.9" length
  • Shaft size: 0.16" diameter x 0.6" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M2.6

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Terminal TypeSolderable
    Current @ Max. Efficiency (mA)51
    Torque @ Max. Efficiency (g-cm)460
    Speed @ Max. Efficiency (RPM)90
    Operating Range (VDC)4.5 - 24
    Specification Value
    Gear Ratio70:1
    Gear Case Size (Diameter x Length) (inch)1.10 x 0.60
    Motor Size (Diameter x Length) (inch)1.0 x 0.9
    Shaft Size (Diameter x Length) (inch)0.16 x 0.60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12VDC Reversible Plastic Gear Head DC Motor 141mA

    Buy Now  $25.95


    12VDC 66mA Reversible Metal Gear Head Motor

    Buy Now  $25.95


    12 Volt DC Reversible Plastic Gear Head Motor 76mA

    Buy Now  $24.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.