Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 15 Position 3.96MM ST

View 1-640250-5: 15 Contact Female Two Part Board Connector

1-640250-5: 15 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1962691
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-640250-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
5000+ $0.75
25000+ $0.66
50000+ $0.62
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP


15P SL156 HSG W/LCK RAMP NATL


Report a problem
Suggest a product
Specification Value
Family640250
Maximum Current Rating10A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch3.96mm
Product Depth16.76mm
Product Length59.44mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height7.27mm
GenderRCP
Number of Contacts15
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.