Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 18-22 AWG Male 24.38MM 11.43MM Zinc Chromate Tape

View 190010002: Quick Disconnect Terminal 18-22 AWG Male 24.38MM 11.43MM Zinc Chromate Tape

190010002: Quick Disconnect Terminal 18-22 AWG Male 24.38MM 11.43MM Zinc Chromate Tape

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 1963386
Manufacturer MOLEX INC.
Manufacturer no. 190010002
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.35

# of Unit Price
500+ $0.35
2500+ $0.28
5000+ $0.27
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  6 Days ARO 

 Add to cart

5 mm2, TAB TERMINAL


.250X.032 MALE QD AVIK.TAPED (


Report a problem
Suggest a product
Specification Value
Family19001
Maximum Operating Temperature105°C
PackagingTape
Tab Size5.16mm²
Product Depth11.43mm
Product Length24.38mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderM
ColorRed
Wire Size18-22AWG
InsulationNylon 6/6
Body MaterialCopper
PlatingZinc Chromate
Minimum Operating Temperature-65°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.