Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 10-12 AWG Female 26.4MM 9.7MM Tin Loose Piece

View 190020044: Connector Terminals Avikrimp Female Fiqd 12-10 AWG

190020044: Connector Terminals Avikrimp Female Fiqd 12-10 AWG

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 1963626
Manufacturer MOLEX INC.
Manufacturer no. 190020044
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
50+ $0.26
100+ $0.23
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  6 Days ARO 

 Add to cart

AVIKRIMP FEMALE FIQD 12-10 AWG


.250X.032 FEM. FIQD AVIKRIMP (


Report a problem
Suggest a product
Specification Value
Family19002
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size5.16mm²
Product Depth9.7mm
Product Length26.4mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderF
ColorYellow
Wire Size10-12AWG
InsulationNylon
Body MaterialBrass
PlatingTin
Minimum Operating Temperature-65°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.