Quick Disconnect Terminal 10-12 AWG Female 26.4mm 9.7mm Tin Loose Piece

$0.29 ea


  • Part no.: 1963626
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 190020044
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
10+ $0.29
50+ $0.26
100+ $0.23
NOTE:
  • • Order in multiples of 10

Quick Disconnect Terminal 10-12 AWG Female 26.4mm 9.7mm Tin Loose Piece

Specifications

  • Stud/Tab Size: 6.35mm x 0.81mm
  • Wire Gauge: 12AWG - 10AWG
  • Female
  • Insulated
  • Yellow
  • Zinc Chromate Plating
  • Contact Material: Brass


  • Report a problem
    Suggest a product
  • Specification Value
    Family19002
    Maximum Operating Temperature105°C
    PackagingLoose Piece
    Tab Size5.16mm²
    Product Depth9.7mm
    Product Length26.4mm
    Product TypeConnector Terminals
    TypeQuick Disconnect Terminal
    GenderF
    ColorYellow
    Wire Size10-12AWG
    InsulationNylon
    Body MaterialBrass
    PlatingTin
    Minimum Operating Temperature-65°C


    Report a problem
    Suggest a product