Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

C

Quick Disconnect Terminal 18-22 AWG Female 26.16MM 9.65MM Electro-Tin Strip

View 190060001: 19003 Avikrimp™ Quick Disconnect Terminal 18-22 AWG Female Flag

190060001: 19003 Avikrimp™ Quick Disconnect Terminal 18-22 AWG Female Flag

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 1963861
Manufacturer MOLEX INC.
Manufacturer no. 190060001
  RoHS compliant
web exclusive
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
  • Availability: Ship  today  

 Add to cart

Avikrimp™ Quick Disconnect Terminal 18-22 AWG Female


Features:

  • Female flag
  • Tab size: 6.35mm W x 0.81mm thick
  • Closed barrel type
  • Nylon insulation
  • Wire size: 18, 20, 22 AWG
  • Operating temperatur range: -65°C to +105°C

    Report a problem
    Suggest a product
  • Specification Value
    Family19003
    Maximum Operating Temperature105°C
    PackagingStrip
    Tab Size5.16mm²
    Product Depth9.65mm
    Product Length26.16mm
    Product TypeConnector Terminals
    TypeQuick Disconnect Terminal
    Specification Value
    GenderF
    ColorRed
    Wire Size18-22AWG
    InsulationNylon 6/6
    Body MaterialBrass
    PlatingElectro-Tin
    Minimum Operating Temperature-65°C


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

    Buy Now  $14.95


    Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

    Buy Now  $0.25


    Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

    Buy Now  $0.29

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.