Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 2 Position 2.54MM Straight Bag

View 22013027: 2695 2 Contact Female Two Part Board Connector Crimp

22013027: 2695 2 Contact Female Two Part Board Connector Crimp

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 1965533
Manufacturer MOLEX INC.
Manufacturer no. 22013027
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
50+ $0.05
250+ $0.045
500+ $0.04
  • • Order in multiples of 50
  • Availability:Ship  5 Days ARO 

 Add to cart

Connector Housing Female 2 Position 2.54 mm Crimp Straight Cable Mount KK®

Report a problem
Suggest a product
Specification Value
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
Product Depth12.7mm
Product Length5.64mm
Product TypeConnector Discrete Wire Housing
Specification Value
Product Height4.82mm
Number of Contacts2
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight

Report a problem
Suggest a product


2 Rows 16 Position wire housing

Buy Now  $1.39

Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39

Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.