Fan, 12VDC, 9.10CFM, 45X45X10, 90MA, Hypro, 11 Inch Leads, 1.08W, Ul/Cul/Tuv
AD4512HX-G70: Fan 12VDC 9.10CFM 45X45X10 90MA Hypro 11 Inch Leads 1.08W Ul/Cul/Tuv
View Larger ImageImage is representative only
| Jameco Part no. 2095322 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD4512HX-G70 |
| RoHS compliant | |
| Catalog 132 , page 88 | |
- Data Sheet (current) [494 KB ]
COOLING FAN
Features:
Report a problem
Suggest a product
Features:
- Hypro bearing
- Rated voltage:12VDC
- Current: 90mA
- Air flow: 9.1 CFM
- Noise: 27.4 dBA
- Size: 45 x 45 x 10mm
- Connection leads: 11" length
- Agency approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Product Type | Fan |
| Size (WxHxD mm) | 45 x 45 x 10 |
| Air Flow (CFM) | 9.1 |
| Bearing Type | Hypro |
| Current (mA) | 90 |
| Specification | Value |
|---|---|
| Power (Watts) | 1.08 |
| Agency Approvals | UL/CUL/TUV/CE |
| Noise (dBA) | 27.4 |
| Connection (Leads) | 11 |
Report a problem
Suggest a product