12 Volt DC 45mm Brushless Tubeaxial Fan

$9.95 ea


  • Part no.: 2095322
  • Manufacturer: Adda USA
  • Manufacturer no.: AD4512MX-G76
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

12 Volt DC 45mm Brushless Tubeaxial Fan

Specifications

  • Hypro bearing
  • Rated voltage:12 VDC
  • Current: 70mA
  • Air flow: 6.7 CFM
  • Noise: 22 dBA
  • Size: 45 x 45 x 10mm
  • Connection leads: (3) 11" wire leads, third wire is speed sensor
  • Agency approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)45
    Width (mm)45
    Height (mm)10
    Air Flow (CFM)6.7
    BearingHypro
    Current (mA)70
    Power (Watts)0.84
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)22
    Connection (Leads)11"
    Product TypeFan


    Report a problem
    Suggest a product