Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.80" (45mm)

Fan, 12VDC, 9.10CFM, 45X45X10, 90MA, Hypro, 11 Inch Leads, 1.08W, Ul/Cul/Tuv

View AD4512MX-G76: Fan 12VDC 9.10CFM 45X45X10 90MA Hypro 11 Inch Leads 1.08W Ul/Cul/Tuv

AD4512MX-G76: Fan 12VDC 9.10CFM 45X45X10 90MA Hypro 11 Inch Leads 1.08W Ul/Cul/Tuv

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2095322
Manufacturer ADDA INC
Manufacturer no. AD4512MX-G76
  RoHS compliant
Catalog 151 , page 86
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability:Ship  1 Days ARO 

 Add to cart

COOLING FAN


Features:
  • Hypro bearing
  • Rated voltage:12VDC
  • Current: 90mA
  • Air flow: 9.1 CFM
  • Noise: 27.4 dBA
  • Size: 45 x 45 x 10mm
  • Connection leads: 11" length
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)27.4
Connection (Leads)11"
Product TypeFan
Length (mm)45
Width (mm)45
Height (mm)10
Specification Value
Air Flow (CFM)9.1
BearingHypro
Current (mA)90
Power (Watts)1.08
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.