Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 2 Position 4.2MM Solder Straight Thru-Hole Tray

View 39281023: 39531 2 Contact Male Power Connector Solder

39281023: 39531 2 Contact Male Power Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1968742
Manufacturer MOLEX INC.
Manufacturer no. 39281023
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.28
100+ $0.26
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart

2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


2P DR VRTHDR,TIN,V-2,W/O PEG


Report a problem
Suggest a product
Specification Value
Family39531
Number of Rows1
Maximum Current Rating15A/Contact
Maximum Voltage Rating300VDC|VAC|300VDC|VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch5.08mm
Product Depth8.3mm
TypeShrouded Header
Product Height12mm
Specification Value
Product Length22.32mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin
GenderHDR
Housing ColorBlack
Housing MaterialPolyamide 46
Body OrientationStraight
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.