Connector Wire to Board Header 2 Position 4.2mm Solder Straight Thru-Hole Tray

1968742

$0.35 ea


  • Part no.: 1968742
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 39281023
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.29
100+ $0.26
NOTE:
  • • Order in multiples of 10
Connector Header 2 Position 4.2 mm Solder Straight Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™

Report a problem
Suggest a product
Specification Value
Family39531
Number of Rows1
Maximum Current Rating15A/Contact
Maximum Voltage Rating300VDC/VAC/300VDC/VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch5.08mm
Product Depth8.3mm
TypeShrouded Header
Product Height12mm
Product Length22.32mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin
GenderHDR
Housing ColorBlack
Housing MaterialPolyamide 46
Body OrientationStraight
Number of Contacts4


Report a problem
Suggest a product