Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 12 Position 4.2MM Solder Straight Thru-Hole Tray

View 39281123: 103326 12 Contact Male Power Connector Solder

39281123: 103326 12 Contact Male Power Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1968793
Manufacturer MOLEX INC.
Manufacturer no. 39281123
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.79
50+ $0.74
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


12CKT VRTDRHDR,SN,V-2,W/O PEG


Report a problem
Suggest a product
Specification Value
Family103326
Number of Rows2
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.93mm
TypeUnshrouded Header
Product Height6.04mm
Product Length101.19mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts80


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.