Connector Shrouded Header 10 Position 2.54mm Solder Right Angle Thru-Hole Tray

1968865

$0.69 ea


  • Part no.: 1968865
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 39285104
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.61
50+ $0.55
NOTE:
  • • Order in multiples of 5
10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family43030
Maximum Contact Resistance10mOhm
Maximum Current Rating5A
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingBag
Product Depth2.54mm
TypeContact
Product Height2.29mm
Product Length11mm
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product