Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 2 Position 4.2MM Solder Straight Thru-Hole Tray

View 39290023: 43045 2 Contact Male Power Connector Solder

39290023: 43045 2 Contact Male Power Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1968881
Manufacturer MOLEX INC.
Manufacturer no. 39290023
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.62
50+ $0.56
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


NEW MINI FIT HEADER ASSY 2CKT


Report a problem
Suggest a product
Specification Value
Family43045
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
PackagingTape and Reel
Pitch3mm
Product Depth15.4mm
TypeWire to Board
Specification Value
Product Height8.77mm
Product Length7.15mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass Alloy
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationRight Angle
Number of Contacts2


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.