Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 20 Position 4.2MM Solder Straight Thru-Hole Tray

View 39299203: 43045 20 Contact Male Power Connector Solder

39299203: 43045 20 Contact Male Power Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1969112
Manufacturer MOLEX INC.
Manufacturer no. 39299203
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.75

# of Unit Price
5+ $1.75
25+ $1.52
50+ $1.38
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

20 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


MINIFIT JR HDR VT DR W/PGS TIN


Report a problem
Suggest a product
Specification Value
Family43045
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch3mm
Product Depth12.2mm
TypeWire to Board
Specification Value
Product Height8.77mm
Product Length40.15mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationRight Angle
Number of Contacts24


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.