Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 6 Position 4.2MM Solder Straight Thru-Hole Tray

View 39310068: 499206 6 Contact Male Power Connector Solder

39310068: 499206 6 Contact Male Power Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 1969391
Manufacturer MOLEX INC.
Manufacturer no. 39310068
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.45
100+ $2.19
  • Availability:Ship  6 Days ARO 

 Add to cart

6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER


MINIFITJRHDR VT DR O/PGS 30AU


Report a problem
Suggest a product
Specification Value
Family499206
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
TypeEjector Header
Product Height27.3mm
Specification Value
Product Length52.32mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts26


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.