Connector Eurostyle Block Female 8 Position 5.08mm Screw Right Angle Cable Mount 15 Amp Contact

1969454

$4.05 ea


  • Part no.: 1969454
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 395300008
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.05
10+ $3.59
100+ $3.25
Connector Eurostyle Block Female 8 Position 5.08 mm Screw Right Angle Cable Mount 15A/Contact Eurostyle™

Report a problem
Suggest a product
Specification Value
Family39530
TypeEurostyle Block
Maximum Current Rating15A/Contact
Contact PlatingTin Over Nickel/Zinc
Body OrientationRight Angle
Contact MaterialPhosphor Bronze/Steel
Housing MaterialPolyamide 66
GenderF
Housing ColorBlack
Wire Size12-26AWG
Number of Contacts8
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingCable Mount
Termination MethodScrew
Pitch5.08mm
Product Depth18.2mm
Product Height15mm
Product Length40.64mm
Product TypeConnector Terminal Blocks


Report a problem
Suggest a product