Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Eurostyle Block Female 8 Position 5.08MM Screw Right Angle Cable Mount 15 Amp Contact

View 395300008: Connector Terminal Blocks 5.08MM Euro Plug RA BLK 8CKT

395300008: Connector Terminal Blocks 5.08MM Euro Plug RA BLK 8CKT


Image is representative only
Molex Inc.
Jameco Part no. 1969454
Manufacturer MOLEX INC.
Manufacturer no. 395300008
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.99

# of Unit Price
1+ $3.99
10+ $3.55
100+ $3.25
  • Availability:Ship  5 Days ARO 

 Add to cart




5.08MM EURO PLUG RA BLK 8CKT


Report a problem
Suggest a product
Specification Value
Family39530
Wire Size12-26AWG
Number of Contacts8
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingCable Mount
Termination MethodScrew
Pitch5.08mm
TypeEurostyle Block
Product Depth18.2mm
Specification Value
Product Height15mm
Product Length40.64mm
Product TypeConnector Terminal Blocks
Maximum Current Rating15A/Contact
Contact PlatingTin Over Nickel/Zinc
Body OrientationRight Angle
Contact MaterialPhosphor Bronze/Steel
Housing MaterialPolyamide 66
GenderF
Housing ColorBlack


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Terminal Blocks 2 Position 5.08mm Solder Straight Thru-Hole 15A

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..2 INCH /5.08mm SPACE,TH,TOP SCREW

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..197 INCH /5mm SPACING,TH,TOP SCREW

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.