Connector DIP Socket Socket 16 Position 2.54mm Solder Straight Through Hole Tube

1969788

$1.15 ea


  • Part no.: 1969788
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 4-1571552-4
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.15
25+ $1.02
50+ $0.92
NOTE:
  • • Order in multiples of 5
Connector DIP Socket 16 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family1571552
Insulation MaterialPolychlorinated Terphenyl
Insulation Resistance5000MOhm
Maximum Insertion Force179g
Row Spacing7.62mm
Maximum Contact Resistance10mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
TypeDIP Socket
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth10.16mm
Product Height4.57mm
Product Length20.32mm
Termination MethodSolderable
Product TypeConnector Socket
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialPolychlorinated Terphenyl
Body OrientationStraight
Number of Contacts16
Number of Rows2


Report a problem
Suggest a product