Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Connector DIP Socket Socket 16 Position 2.54MM Solder Straight through Hole Tube

View 4-1571552-4: Connector DIP Socket 16 Position 2.54MM Solder Straight through Hole Tube

4-1571552-4: Connector DIP Socket 16 Position 2.54MM Solder Straight through Hole Tube


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1969788
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 4-1571552-4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $1.01
50+ $0.92
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

DIP16, IC SOCKET


816-AG11D-ES-LF=800 DIP,AU/SN


Report a problem
Suggest a product
Specification Value
Family1571552
Insulation MaterialPolychlorinated Terphenyl
Insulation Resistance5000MOhm
Maximum Insertion Force179g
Row Spacing7.62mm
Maximum Contact Resistance10mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
TypeDIP Socket
MountingThrough Hole
PackagingTube
Pitch2.54mm
Specification Value
Product Depth10.16mm
Product Height4.57mm
Product Length20.32mm
Termination MethodSolderable
Product TypeConnector Socket
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialPolychlorinated Terphenyl
Body OrientationStraight
Number of Contacts16
Number of Rows2


Report a problem
Suggest a product

RELATED PRODUCTS

Connector DIP Socket Socket 40 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $2.59


Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $2.05


Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $2.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.