Electromechanical Relay Single Pole Single Throw No 40A 12 Volt 80Ohm Through Hole

171442

$2.99 ea


  • Part no.: 171442
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LD1A-12B
  • RoHS Compliant
Pricing
# of units Price
1+ $2.99
10+ $2.65
50+ $2.45
100+ $2.25
500+ $1.99
Plastic Enclosed Construction Relay

Features:
  • Contact form: SPST-NO
  • Coil resistance: 80Ω
  • Coil voltage: 12VDC
  • Number of pins: 4
  • Quick connect terminals with removable clip
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST NO
    Coil Voltage (V)12
    Maximum Current Rating40A
    FamilyLD
    TypeGeneral Purpose Relay
    Relay ConstructionNon-Latching
    Coil Current150mA
    Coil Resistance80Ohm
    Contact ArrangementSPST-NO
    DC Coil Voltage12V
    Maximum Pick-Up Voltage7.8VDC
    Minimum Dropout Voltage1.2VDC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Termination StyleQuick Connect
    Pin Count4
    Package TypePlastic Cover
    Product Depth28mm
    Product Length28mm
    Product TypeElectromechanical Relay
    Additional FeatureENCLOSED STYLE,40A,90 OHM COIL,ENCLOSED
    Relay TypeSPST-NO
    Voltage12VDC


    Report a problem
    Suggest a product