Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Network, SIP

Resistor Thick Film Net 4.7K Ohm 2% 3 Watt ±100PPM °C Bus 10 Pin SIP Pin through Hole

View 4310H-101-472: 4300H Resistor Network Film Bussed 2W through Hole Mount 4.7KOHM

4310H-101-472: 4300H Resistor Network Film Bussed 2W through Hole Mount 4.7KOHM

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1970447
Manufacturer BOURNS, INC.
Manufacturer no. 4310H-101-472
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.81
50+ $0.73
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart

RESISTOR, NETWORK, FILM, BUSSED, 2 W, THROUGH HOLE MOUNT


BOURNS, INC.,4310H-101-472


Report a problem
Suggest a product
Specification Value
Family4300H
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
TypeNetwork
Package/CaseSIP
Specification Value
Product Depth2.16mm
Product Height8.89mm
Product Length24.99mm
Product TypeResistor Networks and Arrays
Circuit DesignatorBUS
Number of Resistors9
Number of Terminals10
Power Rating2W
Power Rating per Resistor3/10W
Resistance Value4.7KOhm
TechnologyThick Film


Report a problem
Suggest a product

RELATED PRODUCTS

10 Pin 125 mWatt 10k Ohm 2% Bussed Resistor Network

Buy Now  $0.29


10 Pin 125 mWatt 1k Ohm 2% Bussed Resistor Network

Buy Now  $0.29


10 Pin 125 mWatt 330 Ohm 2% Bussed Resistor Network

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.