Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board SKT 2 Position 3MM Solder Right Angle SMD Tape and Reel

View 436500214: 2 Contact Male Right Angle Two Part Board Connector Surface Mount

436500214: 2 Contact Male Right Angle Two Part Board Connector Surface Mount


Image is representative only
Molex Inc.
Jameco Part no. 1970746
Manufacturer MOLEX INC.
Manufacturer no. 436500214
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.65

# of Unit Price
5760+ $1.65
28800+ $1.51
57600+ $1.42
NOTE:
  • • Order in multiples of 5,760
  • Availability:Ship  9 Wks ARO 

 Add to cart

2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT

Report a problem
Suggest a product
Specification Value
Family5177983
Number of Rows2
Maximum Contact Resistance30mOhm
Maximum Current Rating0.5A/Contact
Maximum Voltage Rating100VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pitch0.8mm
Product Depth6mm
TypeFine Pitch Connector
Specification Value
Product Height3.75mm
Product Length53.8mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts120


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.