DIP Switch On Off Single Pole Single Throw 4 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

$0.99 ea


  • Part no.: 696888
  • Manufacturer: GRAYHILL INC.
  • Manufacturer no.: 76SB04T.
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.79
100+ $0.75
Standard Rocker-Raised DIP Switch

Switch Contacts: SPST

Features:
  • 8-pin, 4-position
  • Spring and ball contacts
  • Compatible socket: 112206

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions4
    Family76
    Actuator StyleRaised Rocker
    Maximum DC Voltage Rating30V
    Maximum Current Rating0.15A@30VDC
    Contact PlatingGold/Nickel Barrier
    Mechanical Life2000
    Actuator Length0.58mm
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength750Vrms
    Maximum Contact Resistance<=30mOhm
    Minimum Insulation Resistance1000MOhm
    Pole Throw ConfigurationSPST
    Seal DescriptionTape
    Seal LocationTop
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Row Space7.62mm
    Terminal Pitch2.5mm
    Total Pitch15mm
    Product Depth9.65mm
    Product Length12.2mm
    Product TypeSwitch DIP
    Product Height8mm


    Report a problem
    Suggest a product