Mosfet Irf5305 To-220Abp-Channel -55V

$1.19 ea


  • Part no.: 670485
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF5305
Pricing
# of units Price
1+ $1.19
10+ $0.99
100+ $0.75
TRANSISTOR, IRF5305, P CHANNEL POWER MOSFET, 55V, 31A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRF5305
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation110000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current31A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage55V
Maximum Gate Source Voltage±20V
Typical Fall Time63ns
Typical Gate Charge @ Vgs63nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time66ns
Typical Turn-Off Delay Time39ns
Typical Turn-On Delay Time14ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product