Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Receptacle 25 Position 2.75MM Solder Right Angle through Hole 25 Terminal 1 Port

View 5747846-6: 25 Contact Female D Subminiature Connector

5747846-6: 25 Contact Female D Subminiature Connector

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1975096
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5747846-6
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.15

# of Unit Price
65+ $3.15
325+ $2.79
650+ $2.55
NOTE:
  • • Order in multiples of 65
  • Availability:Ship  5 Days ARO 

 Add to cart

25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family5747846
Number of Rows2
Number of Ports1
Number of Terminals25
MountingThrough Hole
Pitch2.75mm
TypeD-Subminiature
Product Depth18.79mm
Product Height12.54mm
Product Length53.03mm
Specification Value
Termination MethodSolder
Product TypeConnector D-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Number of Contacts25


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.