Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Receptacle 25 Position 2.76MM Solder Straight through Hole 25 Terminal 1 Port

View 5748027-1: 5748027 25 Plug Sp/Fms (in SL)

5748027-1: 5748027 25 Plug Sp/Fms (in SL)

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1975141
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5748027-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.75

# of Unit Price
1+ $8.75
10+ $8.05
100+ $7.29
  • Availability:Ship  6 Days ARO 

 Add to cart




25 PLUG SP/FMS (IN,SL)


Report a problem
Suggest a product
Specification Value
Family5748027
Number of Rows2
Number of Ports1
Number of Terminals25
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.76mm
TypeD-Subminiature
Product Depth12.54mm
Product Height11.83mm
Specification Value
Product Length53.03mm
Termination MethodSolder
Product TypeConnector D-Subminiature
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationStraight
Number of Contacts25


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.