Connector D-Subminiature Receptacle 25 Position 2.76mm Solder Straight Through Hole 25 Terminal 1 Port

$8.79 ea


  • Part no.: 1975141
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 5748027-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.79
10+ $8.05
100+ $7.35
Connector D-Subminiature PIN 25 Position 2.76 mm Solder Straight Thru-Hole 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family5748027
TypeD-Subminiature
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationStraight
Number of Contacts25
Number of Rows2
Number of Ports1
Number of Terminals25
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.76mm
Product Depth12.54mm
Product Height11.83mm
Product Length53.03mm
Termination MethodSolderable
Product TypeConnector D-Subminiature


Report a problem
Suggest a product