Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductor

Ind High Current Choke Bobbin Core 68UH 10% 1KHZ Ferrite 804MA Axial

View 5800-680-RC: 5800 1 Element 68 uH Ferrite-Core General Purpose Inductor

5800-680-RC: 5800 1 Element 68 uH Ferrite-Core General Purpose Inductor

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1975336
Manufacturer BOURNS, INC.
Manufacturer no. 5800-680-RC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.81
50+ $0.74
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  1 Wks ARO 

 Add to cart

1 ELEMENT, 68 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR


HIGH I , AXIAL CHOKE


Report a problem
Suggest a product
Specification Value
Family5800
Test Frequency1KHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Lead StyleAxial
TypeHigh Current Choke
Product Length17.78mm
Specification Value
Product Diameter6.99mm
Product TypeInductor Leaded
TechnologyBobbin Core
Core MaterialFerrite
Inductance68uH
Maximum DC Current0.804
Maximum DC Resistance145mOhm


Report a problem
Suggest a product

RELATED PRODUCTS

PT121 Series Radial High Q Fixed Inductors 8.2MH 10%

Buy Now  $1.09


Ind General Purpose 9.9uH 20% Ferrite Bulk

Buy Now  $6.55


Ind Current Compensated Choke 1.2mH 30% Ferrite 3A Pin

Buy Now  $1.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.