Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA Axial

$1.09 ea


  • Part no.: 1975336
  • Manufacturer: Bourns
  • Manufacturer no.: 5800-680-RC
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.09
25+ $0.96
50+ $0.87
NOTE:
  • Order in multiples of 5
High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA 145m Ohm DCR AXL

Report a problem
Suggest a product
Specification Value
Inductance68uH
Maximum DC Current0.804
Maximum DC Resistance145mOhm
Family5800
TypeHigh Current Choke
TechnologyBobbin Core
Core MaterialFerrite
Test Frequency1KHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Lead StyleAxial
Product Length17.78mm
Product Diameter6.99mm
Product TypeInductor Leaded


Report a problem
Suggest a product